• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CV2041G2-IDW(2.8mm)(W) 311325365 Wi-Fi network camera

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311325365 DS-2CV2041G2-IDW(2.8mm)(W)

  • 4MP resolution; WiFi; easy installation; two-way audio; EXIR 2.0 IR; Micro-SD slot max. 512GB; IP66; Hik-Connect; 2.8mm
  • This text is machine translated.

Technical specifications

Sensor

1/3" Progressive Scan CMOS

Product type

Wi-Fi network camera

Series

ABUS Professional

Resolution

4 MP (max. Resolution 2,560 × 1,440 pixels)

Light sensitivity

Colour: 0.5 lux @ (F1.6, AGC ON), B/W: 0 lux with IR on

Dim

(Ø x H) 5.5 mm x 89.1 mm

Connections

1x power connection (coaxial plug)

1x RJ45 (10m/100M self-adaptive Ethernet connection)

1x micro SD card slot

App compatibility

Yes

Resolution (max.)

2560 x 1440 p

Type

Fixed Bullet Wi-Fi network camera

Operating temperature

-30 °C to +60 °C

Aperture

F1.6

Focal length

2.8 mm

Used at

Outdoors

Frequency

Wi-Fi frequency range 2.412 GHz to 2.472 GHz GHz

Weight

345 g

IR coverage

30 m

Additional IR light

Yes

Camera type

Bullet camera

Max. power consumption

6 W

Width

73 mm

Height

89.1 mm

Length

175.6 mm

Depth

175.6 mm

(Ø)

5.5 mm

IP66

Visible screen size (diagonal)

117°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742932 HIKVISION DS-2CV2041G2-IDW(2.8mm)(W) 311325365 Wi-Fi network camera

Description

Features

  • Up to 120m Wi-Fi range (depending on the environment)

Scope of delivery

  • Includes power supply
  • Fitting Material
  • Quick guide

Hints

Not included in the micro-SD card

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)