

4K network video recorder
ABUS Professional
Recording resolution up to 32 MP / 24 MP / 12 MP / 8 MP, etc.
The HDMI output supports up to 4K (3840 × 2160 pixels at 30 Hz)
(L x W x H) 317 x 385 x 52 mm
8x RJ-45 (10/100 Mbps PoE interfaces)
1x RJ-45 (10/100/1000 Mbps Network)
1x HDMI, 1x VGA
Audio In/Out
4x Alarm input
1x Alarm-Output
1x USB 2.0 (front side)
1x USB 3.0 (rear side)
2x SATA interface for hard drives
8
1-channel two-way audio input (RCA, 2.0 Vp-p, 1 KΩ)
3840 x 2160 p
8-channel 1U 8 POE AcuSense 4K network video recorder (NVR)
1x HDMI (up to 4K)
1x VGA (up to 1080p)
1 audio output
1 Alarm output
-10 °C Up to +55 °C
1 inch
8 IP video inputs (PoE)
4 alarm inputs
1 audio input (two-way)
50 to 60 Hz for the mains voltage
2500 g
Multicolour
1 KΩ at audio output and audio input
385 mm
52 mm
317 mm
317 mm
1x HDMI (up to 4K resolution)
1x VGA (till 1920 × 1080) with independent output
8-channel IP-video
yes
User & Safety Instructions 3742926 HIKVISION DS-7608NXI-I2/8P/S(STD)(E) 303618728 4K network video recorder
The necessary accessories are required to use the article as described.