• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-7616NXI-I2/16P/S(STD)(E) 303618732 16 channel network video recorder

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 303618732 DS-7616NXI-I2/16P/S(STD)(E)

  • 4-channel false alarm reduction through human and vehicle target classification on the basis of Deep Learning
  • Up to 1-channel video stream face detection based on deep learning algorithms
  • Up to 16 face databases with a total of 10,000 face pictures
  • Up to 16-ch @ 1080p decoding capacity
  • 1 HDMI and 1 VGA interface: Both interfaces support independent video output
  • Up to 12 MP high-resolution live-view, storage and playback
  • 2 HDDs for continuous video recording
  • This text is machine translated.

Technical specifications

Product type

16 channel network video recorder

Series

ABUS Professional

Resolution

Recording resolution up to 32 MP / 24 MP / 12 MP / 8 MP, etc.
The HDMI output supports up to 4K (3840 × 2160 pixels at 30 Hz)

Outputs

The audio output (RCA) has an impedance of 1 KΩ, the analogue video output (CVBS/BNC) 75 Ω

Dim

(L x W x H) 317 x 385 x 52 mm

Connections

16x RJ-45 (10/100 Mbps PoE interfaces)

1x RJ-45 (10/100/1000 Mbps Network)

1x HDMI, 1x VGA, 1x CVBS (BNC), audio in/out

4x Alarm input, 1x Alarm output, 1x USB 2.0 (front side)

1x USB 3.0 (rear side)

2x SATA interface for hard drives

No. of channels (details)

16

Audio inputs

1-channel two-way audio input (RCA, 2.0 Vp-p, 1 KΩ

Resolution (max.)

3840 x 2160 p

Type

16-channel 1U 16 POE AcuSense 4K network video recorder (NVR)

Outputs

1x HDMI (up to 4K), 1x VGA (up to 1080p), 1x CVBS, 1 audio output, 1 alarm output

Operating temperature

-10 °C Up to +55 °C

Inputs

16 IP video inputs (PoE), 4 alarm inputs, 1 audio input (two-way)

Frequency

50 to 60 Hz for the mains voltage

Weight

3.33

Factory colour

Multicolour

Impedance

1 KΩ at the audio output/input and 75 Ω at the CVBS video output

Width

385 mm

Height

52 mm

Length

317 mm

Depth

317 mm

Video output

1x HDMI (up to 4K resolution), 1x VGA (up to 1920 × 1080) and 1x CVBS

Video input

16-channel IP-video

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742928 HIKVISION DS-7616NXI-I2/16P/S(STD)(E) 303618732 16 channel network video recorder

Description

Features

  • NVR
  • 2 x HDD
  • HDMI
  • VGA
  • H.265+/H.265/H.264+/H.264
  • VCA16xPoE

Scope of delivery

  • Includes power supply
  • Quick guide
  • Cable for hard drive
  • Screws for hard drive
  • USB mouse

Hints

No hard disk is included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)