• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-7616NXI-I2/S(STD)(E) 303618730

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 303618730 DS-7616NXI-I2/S(STD)(E)

  • 4-channel false alarm reduction through human and vehicle target classification on the basis of Deep Learning
  • Up to 1-channel video stream face detection based on deep learning algorithms
  • Up to 16 face databases with a total of 10,000 face pictures
  • Up to 16-ch @ 1080p decoding capacity
  • 1 HDMI and 1 VGA interface: Both interfaces support independent video output
  • Up to 12 MP high-resolution live-view, storage and playback
  • 2 HDDs for continuous video recording
  • This text is machine translated.

Technical specifications

Series

ABUS Professional

Resolution

Recording resolution up to 32 MP / 24 MP / 12 MP / 8 MP, etc.
The HDMI output supports up to 4K (3840 × 2160 pixels at 30 Hz)

Outputs

Audio output (RCA) with 1 KΩ, analogue video output (CVBS/BNC) with 75 Ω

Dim

(L x W x H) 317 x 385 x 52 mm

Connections

2x RJ-45 (10/100/1000 Mbps Network)

1x HDMI, 1x VGA, 1x CVBS (BNC)

Audio In/Out

4x Alarm input

1x Alarm Output,

1x USB 2.0 (front side)

1x USB 3.0 (rear side)

2x SATA interface for hard drives

RS-485, RS-232 and keyboard-interface

No. of channels (details)

16

Audio inputs

1-channel two-way audio input (RCA, 2.0 Vp-p, 1 KΩ)

Resolution (max.)

3840 x 2160 p

Outputs

1x HDMI (up to 4K)
1x VGA (up to 1080p)
1x CVBS
1 audio output
1 Alarm output

Operating temperature

-10 °C Up to +55 °C

Screen size diagonal (inches)

1 inch

Inputs

16 IP video inputs, 4 alarm inputs, 1 audio input (two-way)

Frequency

50 to 60 Hz for the mains voltage

Weight

2.778

Factory colour

Multicolour

Width

385 mm

Height

52 mm

Length

317 mm

Depth

317 mm

Video output

1x HDMI (up to 4K), 1x VGA (up to 1920 × 1080) and 1x CVBS (BNC)

Video input

16-channel IP-video

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742927 HIKVISION DS-7616NXI-I2/S(STD)(E) 303618730

Description

Features

  • NVR
  • 2 x HDD
  • HDMI
  • VGA
  • H.265+/H.265/H.264+/H.264
  • VCA

Scope of delivery

  • Includes power supply
  • Quick guide
  • Cable for hard drive
  • Screws for hard drive
  • USB mouse

Hints

No hard disk is included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)