• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-7716NI-M4/16P(STD) 303616303

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,725.00 / piece)
€ 1,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 303616303 DS-7716NI-M4/16P(STD)

  • Up to 16-ch @ 4MP decoding capacity
  • 2 HDMI and 1 VGA interface: HDMI + VGA simultaneously, HDMI + VGA independent
  • Up to 32 MP high-resolution live-view, storage and playback
  • 4 HDDs for continuous video recording
  • This text is machine translated.

Technical specifications

Series

ABUS Professional

Resolution

Recording resolution up to 32 MP
Video output HDMITM 1 up to 8K (7680 × 4320), HDMITM 2 up to 4K, VGA up to 1920 × 1080

Outputs

CVBS output 75 Ω, two-way audio 1 K Ω

Dim

(L x W x H) 389 x 440 x 72 mm

Connections

16x PoE (RJ45 10 m/100 m), 1x LAN (RJ45 10 m/100 m/1000m)

2x HDMI

1x VGA

1x CVBS

1x audio input

1x audio output

4x SATA (internal)

1x eSATA, 2x USB (1x USB 2.0 front, 1x USB 3.0 rear)

16x alarm input

9x Alarm Output

2x RS-485, 1x RS-232

Show more
No. of channels (details)

16

App compatibility

Yes

Audio inputs

1-channel two-way audio, RCA (2.0 Vp-p, 1 KΩ)

Resolution (max.)

7680 x 4320 p

Type

16-channel NVR with 16 independent PoE interfaces

Outputs

HDMI, HDMI 2, VGA, CVBS (BNC) Audio: 1-channel RCA Alarm:9 Alarm outputs

Operating temperature

-10 °C Up to +55 °C

Inputs

16x IP-video, 16x alarm input, 1x audio input

Used at

Indoors

Frequency

50 to 60 Hz

Impedance

CVBS:75 Ω, audio RCA:1 K Ω

Width

440 mm

Height

72 mm

Length

389 mm

Depth

389 mm

Temperature range

-10 °C Up to +55 °C

Video output

Simultaneous output via HDMI1 and VGA
Independent output via HDMI2
Additionally 1x CVBS-output

Video input

16-channel network camera input via IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742930 HIKVISION DS-7716NI-M4/16P(STD) 303616303

Description

Features

  • NVR
  • 4xHDD
  • 2 x HDMI
  • H.265+/H.265/H.264+/H.264
  • VCA
  • 16 x PoE

Scope of delivery

  • Includes power supply
  • Quick guide
  • Cable for hard drive
  • Screws for hard drive
  • USB mouse

Hints

No hard disk is included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)