

Network video recorder
ABUS Professional
Recording resolution up to 32 MP
Video output HDMITM 1 up to 8K (7680 × 4320), HDMITM 2 up to 4K, VGA up to 1920 × 1080
CVBS output 75 Ω
Two-way audio 1 K Ω
(L x W x H) 389 x 440 x 72 mm
2x LAN (self-adjusting RJ-45 Ethernet-interfaces 10/100/1000 Mbit/s)
2x HDMI
1x VGA
1x CVBS
1x audio input
1x audio output
4x SATA (internal)
1x eSATA
1x USB 3.0
16x alarm input
Show more32
Yes
1-channel two-way audio, RCA (2.0 Vp-p, 1 KΩ)
7680 x 4320 p
32-channel NVR (without PoE ports)
HDMI1, HDMI 2, VGA, CVBS (BNC)
Audio: 1-channel RCA
Alarm:9 Alarm outputs
-10 °C Up to +55 °C
32x IP video
16x alarm input
1x audio input
50 to 60 Hz
CVBS 75 Ω
Audio RCA 1 K Ω
440 mm
72 mm
389 mm
389 mm
-10 °C Up to +55 °C
32-channel network camera input via IP
User & Safety Instructions 3742931 HIKVISION DS-7732NI-M4(STD) 303616304 Network video recorder
The necessary accessories are required to use the article as described.