• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook IPC-B180HA-LUF(2.8mm) LAN, Corded IP CCTV camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN, Corded IP-Bullet camera;HiLook;IPC-B180HA-LUF(2.8mm)Outdoors, Indoors

  • 8 MP / 4K resolution – Detailed and razor-sharp images for the most demanding security requirements;Smart hybrid light – intelligent lighting adjusts automatically to the environment;motion detection 2.0 – improved motion detection minimizes false alarms; standalone or with NVR – flexible use as a single device or in the monitoring system;Smartphone APP – live monitoring and control via the convenient buttons APP for mobile phones
  • This text is machine translated.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Motion detector

IR LEDs

Speaker

Microphone

ONVIF support

Identity recognition

PoE IEEE 802.3af

White spotlight

Camera type

Bullet camera

Power supply

12 V / DC

Focal length

2,8 mm

App compatibility

Yes

Transfer type

LAN

Corded

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

IP67

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775783 HiLook IPC-B180HA-LUF(2.8mm) LAN, Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775783 HiLook IPC-B180HA-LUF(2.8mm) LAN, Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)