• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 933 393-001-100 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s) Piece

1/2
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M8 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

ELST 4408 RV KM

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M8 plug, built-in

Connection side B

Customisable

No. of pins

4

Nominal voltage

60 V AC

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Factory colour

Metal

Silver (metallic)

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Push-fit

IP67

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

933 393-001-100

Content

1 pc(s)

Type

Device connector

Nominal voltage (details)

60 V/AC/DC

Nominal current (details)

3 A

Contamination level

3

Cross section

0.25 mm²

Temperature range

-25 - +90 °C

Documents & Downloads

Datasheet

Datasheet 3210722 Hirschmann 933 393-001-100 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3210722 Hirschmann 933 393-001-100 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s) Piece

Description

For installing control circuits etc. in housings. Sockets complete with leads. Device plug complete with leads, snap-in or screw locking.

Scope of delivery

  • Mounting nuts not included. Please order separately under 73 51 66-LA.

What kind of Sensor/Actuator Connectors are you looking for?