• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 734 032-001-300 Sensor/actuator connector (accessories) M8 Locknut 300 pc(s)

Image similar
Product type
Sensor/actuator connector (accessories)
Connector type
Locknut
Connector standard
Sensor connector
Connection side A
M8 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 300 pc(s))
Total (€ 0.48 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ELST-M M8

Product type

Sensor/actuator connector (accessories)

Connector type

Locknut

Connector standard

Sensor connector

Connection side A

M8 plug, built-in

Connection side B

Customisable

Connector cross-section (max.)

0.25 mm²

Thread type connection side

M8

Contact material

CuZn

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

734 032-001-300

Content

300 pc(s)

Type

Device connector

Nominal voltage (details)

60 V/AC/DC

Nominal current (details)

3 A

Contamination level

3

Cross section

0.25 mm²

Temperature range

-25 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1718517 Hirschmann 734 032-001-300 Sensor/actuator connector (accessories) M8 Locknut 300 pc(s)

User & Safety Instructions

User & Safety Instructions 1718517 Hirschmann 734 032-001-300 Sensor/actuator connector (accessories) M8 Locknut 300 pc(s)

Description

For installing control circuits etc. in housings. Sockets complete with leads. Device plug complete with leads, snap-in or screw locking.

Scope of delivery

  • Mounting nuts not included. Please order separately under 73 51 66-LA.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)