• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MA 260 SH sw Safety terminal 4 mm jack connector CAT II 300 V Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature crocodile clip MA 260 SH

  • 4 mm

Technical specifications

  • Contact: nickel-plated brass, safety standard IEC 61010
Product type

Safety terminal

Connection

4 mm jack connector

Clamping range diameter mm

6 mm

Max. clamping range

6 mm

Factory colour

Black

Nominal voltage

300 V

Reading category

CAT II 300 V

Jack diameter

4 mm

Length

56 mm

Tip diameter

4 mm

Tip material

Brass

Content

1 pc(s)

Nominal current

15 A

Temperature range

-25 - +80 °C

Type

MA 260 SH sw

Documents & Downloads

Datasheet

Datasheet 102431 Hirschmann Test & Measurement MA 260 SH sw Safety terminal 4 mm jack connector CAT II 300 V Black

User & Safety Instructions

User & Safety Instructions 102431 Hirschmann Test & Measurement MA 260 SH sw Safety terminal 4 mm jack connector CAT II 300 V Black

Description

Accidental contact protection, unbreakable mini crocodile clip. Clamping range up to 6 mm bolt-Ø. The flat part of the clamping jaw can grip the finest wires up to 4 mm Ø.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)