• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PMS SKS Elektroinstallation Safety terminal set 4 mm jack connector , 2 mm jack connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Service case "Electronic installation"

  • For installation, service, technical services, training, etc.

Technical specifications

Product type

Safety terminal set

Connection

4 mm jack connector

2 mm jack connector

Factory colour

Black

Red

Yellow

Green

Nominal voltage

1000 V

Reading category

CAT III 1000 V

Jack diameter

4 mm

Content

1 Set

Nominal current

32 A

Type

PMS SKS Elektroinstallation

Documents & Downloads

Datasheet

Datasheet 122968 Hirschmann Test & Measurement PMS SKS Elektroinstallation Safety terminal set 4 mm jack connector , 2 mm jack connector

User & Safety Instructions

User & Safety Instructions 122968 Hirschmann Test & Measurement PMS SKS Elektroinstallation Safety terminal set 4 mm jack connector , 2 mm jack connector

Description

Service case with high-quality measuring accessories

Features

  • Miniature terminal test probes with 2 mm jack connector, black, red
  • Safety test probes, non-slip with slim stainless steel tip, black, red
  • Safety test probes with 4 mm plug connector and piercing tip
  • Safety terminal probe tips with wide opening gripping claws, black, red
  • Moulded adapter plug of 2 mm bush on 4 mm plug, black, red
  • Contact-proof measuring leads 4 mm safety system with stackable plugs, black, red, green / yellow, length 200 cm and 25
  • Wide-opening, contact-protected alligator clip 4 mm safety system
  • Insert-moulded test leads with 2 mm stackable black plugs on both sides, red Length 50 cm
  • Insert-moulded adapter plug of 4 mm bush on 2 mm plug, black, red

Scope of delivery

  • Service case
  • 2 x 2 mm terminal test probes
  • 4 x test probes
  • 2 x 4 mm terminal test probes
  • 2 x Adapter plug (2 mm on 4 mm)
  • 5 x 4 mm measuring leads
  • 1 x 4 mm alligator clips
  • 2 x 2 mm measuring leads
  • 2 x Adapter plug (4 mm on 2 mm)

What kind of Tapping Clamps are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)