• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PRUEF 1 rt Test tip 931376101 Soldering Ohne Messkategorie Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Probe tip PRÜF 1 - Red

  • For SMD technology

Technical specifications

Product type

Test tip

Connection

Soldering

Nominal voltage

30 V AC

60 V DC

Factory colour

Red

Reading category

Ohne Messkategorie

Length

90 mm

Tip diameter

1 mm

Tip length

3 mm

Tip material

Stainless steel, nickel-plated

Max. resistance

50 mΩ

Nominal current

1 A

Nominal current - rounded value

1 A

Shaft length

51 mm

Temperature range

-25 °C - +60 °C

Documents & Downloads

Datasheet

Datasheet 138282 Hirschmann Test & Measurement PRUEF 1 rt Test tip 931376101 Soldering Ohne Messkategorie Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 138282 Hirschmann Test & Measurement PRUEF 1 rt Test tip 931376101 Soldering Ohne Messkategorie Red 1 pc(s)

Description

Mini probe tip for contact with small measurement points. Sturdy grip sleeve, can be removed. Solder connection up to 0.5 mm2 and max. 2 mm cable outside-Ø.

More interesting products

(*All information is plus legal VAT)