• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PRUEF 2 S sw Test tip 973659100 4 mm socket Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Socket Ø 4 mm;Black

Technical specifications

  • Rated voltage 30 VAC / 60 VDC
  • Material contact socket: Brass
  • Housing material: PP / TPE
Product type

Test tip

Connection

4 mm socket

Factory colour

Black

Jack diameter

4 mm

Plug features

Scoop-proof

Temperature range

-25 to + 80 ° C. °C

Documents & Downloads

Datasheet

Datasheet 2137930 Hirschmann Test & Measurement PRUEF 2 S sw Test tip 973659100 4 mm socket Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2137930 Hirschmann Test & Measurement PRUEF 2 S sw Test tip 973659100 4 mm socket Black 1 pc(s)

Description

Contact-protected probe tip with elastic, non-slip insulation sleeve and slim stainless steel tip for penetration of insulation and oxide layers. 4 mm diameter socket connector made of brass. Pluggable with sliding sleeve test leads. Accessories: Tip protection and IC tap SS 260.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)