• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Brown 1 pc(s

Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Brown 1 pc(s) Piece

  • 4 mm

Our service for you

Technical specifications

  • Gold-plated brass
Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

Brown

Insulation type

Insulated

Manufacturer part #

972354105

Type

SEB 2600 G M4

Dim

(Ø) 4 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA

Contact material

Gold plated

Dimensions

12.2 mm

Nominal voltage

1000 V

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-40 - +80 °C

Recess diameter (details)

12.2 mm

Resistance

5 Ω

Nominal voltage (details)

1000 V (CAT III)

Nominal current (details)

32 A

Contamination level

2

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 732734 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Brown 1 pc(s

User & Safety Instructions

User & Safety Instructions 732734 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Brown 1 pc(s

Description

Contact safe mounting Jack. For installation in control panels or equipment chassis to 6 mm wall thickness.

Features

  • Accidental contact protection
  • For mounting in switch panels and equipment frames with up to 6 mm panel thickness.

Hints

Attachment BES 1000

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.48*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)