Safety jack socket
Socket, vertical vertical
4 mm
24 A
24 A
Soldering
Black
Insulated
972359100
SEB 2630 S1,9
(Ø) 4 mm
Yes
1 pc(s)
PA
Gold plated
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
24 A
2
Soldering
Datasheet 735127 Hirschmann Test & Measurement SEB 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s
User & Safety Instructions 735127 Hirschmann Test & Measurement SEB 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s
€ 31.47*
The necessary accessories are required to use the article as described.