• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hisense A6N LED TV 165.1 cm 65 inch EEC E (A - G) Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirose UHD Smart TV 65E6NT

  • Screen size diagonal: 165.1 cm (65 inch)
  • 4K (3840 x 2160 Pixel)
  • Reception: DVB-C (cable), DVB-S (sat), DVB-S2, DVB-T (aerial), DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function:

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • DIGITAL SIGNAL FORMAT SYSTEM: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • HDMI version 2.0
  • NICAM/A2: Yes
Features

Smart TV

Ultra HD

HDR

Dolby Vision™ support

Product type

LED TV

Screen size diagonal (inches)

65 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-C (cable)

DVB-S (sat)

DVB-S2

DVB-T (aerial)

DVB-T2 (aerial)

Display size

61 inch - 75 inch

Brightness

300 cd/m²

Network/internet function

Apple AirPlay 2

Wi-Fi

b/g/n/ac

No. of HDMI connections

3

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Image format

16:9

Display technology

LED

400 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1453 mm

Height

897 mm

Depth

299 mm

Height (without base)

840 mm

Device depth (without stand)

76 mm

Weight

15.2 kg

Weight, information

with base

Power supply (details)

100 - 240 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1453 x 897 x 299 mm

Viewing angle

178°

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

165.1 cm

Screen size diagonal (inches)

65 inch

Power consumption (ON)

80 W

Standby consumption

0.5 W

Bluetooth

4.2

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

3 x

Processor cores (No.)

4 x

No. of USB A 2.0 ports

2 x

HDR support

Yes

10/100/1000 Mbps ports

1 x

Brightness

300 cd/m²

Hor. viewing angle

178°

Vertical viewing angle

178°

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Operating temperature (T-T)

5 - 35 °C

Number of batteries supported

2

Weight (without stand)

15 kg

Width (without stand)

1453 mm

Ethernet LAN

yes

4K Ultra HD upscaling

yes

Colour depth

8 Bit

Remote control included

yes

VESA mounting

yes

Equalizer

yes

Headphone outputs

1

Web browser

yes

Digital audio optical out

1

Game mode

yes

Timeshift

no

Electronic Programme Guide (EPG)

yes

Composite video in

1

PC in (D-Sub)

no

RF ports quantity

1

Enhanced Audio Return Channel (eARC)

yes

Manual

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

80 kWh

Energy consumption (HDR) per 1000 hours

140 kWh

Desktop stand

yes

Batteries included

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 90 %

Number of OSD languages

4

Package weight

23.4 kg

Common interface Plus (CI+)

yes

Internet TV

yes

Smart TV

yes

Documents & Downloads

Datasheet

Datasheet 3729274 Hisense A6N LED TV 165.1 cm 65 inch EEC E (A - G) Black

User & Safety Instructions

User & Safety Instructions 3729274 Hisense A6N LED TV 165.1 cm 65 inch EEC E (A - G) Black

Description

Dolby Vision HDR
Discover the difference with Dolby - a premium entertainment experience that helps you achieve better viewing of movies, shows, music, sports and games. Experience an immersive experience like no other.

Direct Full Array
The LEDs extend over the entire back of the screen and make possible a precise control of the brightness and a high durability Each centimeter is carefully illuminated with sharp details and deep black tones for a breathtaking picture on the entire screen.

4K AI upscaler
The 4K AI Upscaler from Hisense ensures that everything from old classics to modern streaming content gets a crystal clear 4K makeover and the ordinary becomes an extraordinary visual experience.

VIDAA Smart TV
Welcome to the future of television! Our state-of-the-art operating system seamlessly combines your favorite international and local content, tailored to your individual preferences and easy to find. Plunge in a world of endless entertainment, first-class shows, blockbuster movies and more - everything customized and easily accessible. Enhance your TV experience today and take control of your entertainment options!

Colour precision
With Hesense Precision Colour you experience brilliant colors that come as close as possible to nature.

DTS Virtual: X, Dolby Audio
Movies, TV shows, sports, music - the entertainment you love is even better when you listen to it on Heissense TV with DTS® Virtual:X™ and Dolby Audio. The clarity, easy-to-understand dialogs, great detail and realistic surround sound effects mean you can enjoy your favorite scenes and events even better.

AI-sports mode
The AI sports mode helps with blurred movements in the sport. The customized mode creates truly stadium-like sport scenes and crystal clear every detail of the game It also improves the sound effects of viewers and commentators' voices.

Smooth motion
Experience smooth, natural images with advanced features such as MEMC (Motion Estimation, Motion Compensation) and 3D noise reduction integrated into a responsive panel. With AI Smooth Motion technology, you've got bothersome motion blurs. Whether rapid sports or action-packed games - each movement and every sudden movement is played back pin-sharp, so that dynamic scenes appear smooth and true to life.

Game mode Plus
Upgrade your gaming experience with Game Mode PLUS with a Game Bar as an integrated dashboard. VRR and ALLM reduce input lag and eliminate screen teaming for smooth gameplay.

Film Maker Mode
Experience the movies as they intended. Customize your video to its original settings to see details such as sound, aspect ratio, color, frame rate, and more, as originally meant for the most authentic representation of your favorite director's masterpiece.

Adaptive light sensor
Do you have problems with the ambient light during your favorite movie? Our adaptive light sensor adjusts screen brightness immediately. Whether it's a bright day or midnight, you'll enjoy perfect clarity and comfort tailored to your surroundings.

Voice Control
Test the Hisse voice remote control to make it even more comfortable to control your TV. Just press a single button to activate voice commands. Navigate effortlessly through programs, set the volume or interact with the virtual wizard.

Share to TV
The switch between devices is no longer up-to-date. Share to TV by Hisense transfers your favorite contents from your device directly to the television. Mirror or share - you have the choice, and it's easy.

Bluetooth Audio
Simply switch your favorite Bluetooth headphones into the pairing mode and connect with your Heisense TV. Enjoy your favorite show or movies without disturbing others.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)