
Highlights & Details
Hisense 65E8Q 164 cm (65") mini LED LED-TV
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 120 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 5000:1
- DIGITAL SIGNAL FORMAT SYSTEM: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
- Installed operating system: VIDAA
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product color: Black, gray
- SUPPORTED AUDIO FORMATS: AAC, FLAC, LPCM, MP3, MPEG, MPEG-1, MPEG-2, OPUS, VORBIS, WAV, WMA
- HDMI version 2.1
- NICAM/A2: Yes
- S/PDIF output: 1
- Quantum-dot color technology: Yes
- Batteries included (type, quantity) 2 x AAA
- Features
Amazon Alexa compatibility
AMD FreeSync
Apple AirPlay/AirPlay 2 compatibility
CI+
Dolby Atmos™ support
Dolby Vision™ support
HDR
Hotel mode
built-in voice control
Smart TV
Show more
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
120 Hz
- Image enhancement
120 Hz
- Reception
DVB-S2
DVB-T2 (aerial)
- Display size
61 inch - 75 inch
- Network/internet function
AI-Features
Amazon Alexa
Apple AirPlay 2
Apps
Bluetooth®
Hbb TV
LAN
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
ARC input
Headphone input
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
400 x 400 mm
- Wall mounting option
Yes
- Width
1446 mm
- Height
896 mm
- Depth
326 mm
- Height (without base)
836 mm
- Device depth (without stand)
76 mm
- Weight
19.8 kg
- Power supply (details)
100 - 240 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1446 x 896 x 326 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Bluetooth
5.0
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- Playback of
AAC
FLAC
LPCM
MP3
- No. of HDMI ports
4 x
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- HDR support
Yes
- Material (details)
Metal
Plastic
- 10/100/1000 Mbps ports
1 x
- Brightness
600 cd/m²
- Response time
6.5 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Voice control
yes
- Weight (without stand)
18.9 kg
- Width (without stand)
1446 mm
- Ethernet LAN
yes
- Hybrid Broadcast Broadband TV (HbbTV)
yes
- Screen mirroring
yes
- 4K Ultra HD upscaling
yes
- Hotel mode
yes
- USB recording
yes
- Remote control included
yes
- VESA mounting
yes
- Equalizer
yes
- Subwoofer RMS power
20 W
- Headphone outputs
1
- Noise reduction
yes
- Child lock
yes
- Built-in subwoofer
yes
- Web browser
yes
- AMD FreeSync
yes
- Game mode
yes
- Teletext function
yes
- Works with Amazon Alexa
yes
- Timeshift
yes
- Composite video in
1
- PC in (D-Sub)
no
- Audio (L/R) in
1
- RF ports quantity
2
- Sleep timer
yes
- Works with the Google Assistant
yes
- Enhanced Audio Return Channel (eARC)
yes
- Manual
yes
- Apple AirPlay 2 support
yes
- Stand width
32.6 cm
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
84 kWh
- Energy consumption (HDR) per 1000 hours
160 kWh
- Stand depth
40.1 cm
- AI Upscale
yes
- Desktop stand
yes
- Batteries included
yes
- LED backlight
yes
- Package weight
27 kg
- Built-in processor
yes
- Common interface Plus (CI+)
yes
- Internet TV
yes
- Power consumption (max)
240 W
- Light sensor
yes
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3735581 Hisense MINI-LED ULED 4K LED TV 164 cm 65 inch EEC E (A - G)
User & Safety Instructions
User & Safety Instructions 3735581 Hisense MINI-LED ULED 4K LED TV 164 cm 65 inch EEC E (A - G)
Description
The compact display of the Hese 65E8Q with a diagonal of 65 inch is the right thing for smaller rooms. Rapid movements, the device can display fluid, WAS is achieved using procedures such as lighting control and panel switching speed. This results in a refresh rate of 120 Hz. The Hasese 65E8Q (without base) has the dimensions 83.6 x 144.6 x 7.6 cm. The model can be fixed to the wall with a few handles.
For best entertainment well connected with the Hissense 65E8Q
You can access the Internet with the Hirose 65E8Q without any problems via WLAN and via Ethernet, whereby Smart-TV functions can be used. If an Internet connection is available, the model Video on Demand, HbbTV enables the use of online apps and surfing in the web. Blu-ray players and game consoles can be connected via 4 HDMI ports. Thanks to HDMI-CEC-support the Hisense 65E8Q can be controlled via compatible devices or be used by itself. You have 1 USB interface for recording films on a hard disk and playing various media. The Heisse 65E8Q is also equipped with a CI+ module shaft. In order to ensure that all applications work smoothly, a powerful quad-core processor is integrated in the Heissense 65E8Q.
This also makes the Hisense 65E8Q stand out
The Hansen 65E8Q is equipped with a tuner each for DVB-C, DVB-S2 and DVB-T2. Instead of searching for the remote control again and again, this model can be operated easily via smartphone and tablet (with corresponding APP) or voice control. The HSSE 65E8Q has been awarded the energy-efficiency class E.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































