• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hixon charger +8x Micro battery 750mAh

  • Energy 1100 mWh
  • USB charging input
  • LED display

Technical specifications

Matching rechargeable battery

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

USB

Max. charging current per slot

500 mA

Charger features

Faulty battery detection

Battery temperature monitoring

LED displays

Rechargeables included

incl. rechargeable batteries

Width

77 mm

Depth

77 mm

Weight

80 g

Dim

(W x D) 77 mm x 77 mm

Documents & Downloads

Datasheet

Datasheet 3410146 Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

Datasheet 3410146 Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

User & Safety Instructions

User & Safety Instructions 3410146 Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

Description

This charger has been specially developed for Hixon AA & AAA Lithium batteries. Built-in protection against overload, short circuit, overheating and polarity reversal protection.

This text is machine translated.

Scope of delivery

  • Charging device Q022
  • 8x Micro battery 750 mAh
  • USB charging cable
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)