• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hixon charger +12x Micro battery 750mAh

  • Energy 1100 mWh
  • USB charging input
  • LED display

Technical specifications

Matching rechargeable battery

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

USB

Max. charging current per slot

500 mA

Charger features

End-of-charge voltage auto-cutoff

Rechargeables included

incl. rechargeable batteries

Width

77 mm

Depth

77 mm

Weight

80 g

Dim

(W x D) 77 mm x 77 mm

Documents & Downloads

Datasheet

Datasheet 3410147 Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

Datasheet 3410147 Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

User & Safety Instructions

User & Safety Instructions 3410147 Hixon Q022 Charger for cylindrical cells Li-ion AAA , AA

Description

This charger has been specially developed for Hixon AA & AAA Lithium batteries. Built-in protection against overload, short circuit, overheating and polarity reversal protection.

This text is machine translated.

Scope of delivery

  • Charging device Q022
  • 12x AAA battery 750mAh
  • USB charging cable
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)