• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP06-MICROUSBL6 USB charger 7.5 W 1x Micro-USB Black Indoors Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HN Power HNP06-MICROUSBL6 USB charger

  • Output 1x Micro-USB
  • Max. output current 1500 mA
  • Number of devices that can be charged at the same time 1 x
  • Use Indoors

Technical specifications

  • Load loss:< 0,075 W
Product type

USB charger

7.5 W

Inputs

Europlug

Input voltage

115 V AC

230 V AC

Input voltage

90 - 264 V AC

No. of outputs

1 x

Outputs

1x Micro-USB

Output voltage

5 V DC

Output current (max.) - rounded

1.5 A

Max. output current

1500 mA

Max. output current per channel

1500 mA

Type

HNP06-MICROUSBL6

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

Regulated

Dim

(L x W x H) 56 x 27 x 73 mm

Height

73 mm

Length

56 mm

Width

27 mm

Weight

70 g

Cable length

1.00 m

Factory colour

Black

EuP Status

Step 2

Used at

Indoors

Type

Pulsed

Type

HNP06-MICROUSBL 6

Documents & Downloads

Datasheet

Datasheet 1527545 HN Power HNP06-MICROUSBL6 USB charger 7.5 W 1x Micro-USB Black Indoors Regulated

User & Safety Instructions

User & Safety Instructions 1527545 HN Power HNP06-MICROUSBL6 USB charger 7.5 W 1x Micro-USB Black Indoors Regulated

Description

Compact USB-charger for operation of USB-powered devices such as, for example, single-board computers, wireless communication, peripherals, power plant technology, mobile equipment, tablets and smart phones, telecommunications.

This text is machine translated.

Features

  • Plug-in switched-mode power supply
  • Double insulation
  • Compact design
  • Overload- and short circuit-proof
  • Minimal no-load loss
  • EU CoC V 5 Tier 2/ENERGY STAR DOE VI.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)