• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP06I-050L6 Mains PSU (fixed voltage) 5 V DC 1500 mA 6 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply HNP06I-050L6

  • 5 V DC output voltage
  • For appliances with power ratings of up to 1500 mA;6 W
  • 5.5/2.1 coaxial connector
  • Exchangeable mains plug for world-wide operation

Technical specifications

  • Polarity DC plug: inside positive terminal
  • DC cable length: 1.50 m
  • Load loss:< 0,075 W
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Pulsed

Max. output current

1500 mA

Output voltage

5 V DC

Output current (max.) - rounded

1.5 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

115 V AC

230 V AC

6 W

Dim

(L x W x H) 56 x 27 x 73 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

67 g

Width

27 mm

Height

73 mm

Length

56 mm

Type

HNP06I-050L6

Documents & Downloads

Datasheet

Datasheet 1527546 HN Power HNP06I-050L6 Mains PSU (fixed voltage) 5 V DC 1500 mA 6 W Regulated

User & Safety Instructions

User & Safety Instructions 1527546 HN Power HNP06I-050L6 Mains PSU (fixed voltage) 5 V DC 1500 mA 6 W Regulated

Description

Compact plug power supply for various power supply tasks. Examples for the supply are: Single Board Computer, wireless communication, peripherals, power plant technology, mobile equipment, tablets and smart phones, telecommunications.
Due to the very low idle speed loss, these power supplies as the ideal replacement power supply for devices with conventional transformer and long-control technology. Through the exchange you save energy and money.
The mains plug is exchangeable and thus enable a worldwide operation. Travel adapter are thus no longer necessary.

This text is machine translated.

Features

  • Removable power plugs for worldwide operation.
  • Plug-in switched-mode power supply
  • Double insulation
  • Compact design
  • Overload- and short circuit-proof
  • Minimal no-load loss
  • EU CoC V 5 Tier 2/ENERGY STAR DOE VI

Scope of delivery

  • 4 mains plugs (EU/UK/US/AU); Data Sheet
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)