• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP12-050V2 Mains PSU (fixed voltage) 5 V DC 2.40 A 12 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

2.40 A

Output voltage

5 V DC

Output current (max.) - rounded

2.4 A

Output

5.5/2.1 coaxial connector

12 W

No. of outputs

1 x

No. of inputs

1 x

Cable length

1.50 m

Type

HNP12-050V2

Documents & Downloads

Datasheet

Datasheet 2355714 HN Power HNP12-050V2 Mains PSU (fixed voltage) 5 V DC 2.40 A 12 W

User & Safety Instructions

User & Safety Instructions 2355714 HN Power HNP12-050V2 Mains PSU (fixed voltage) 5 V DC 2.40 A 12 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)