• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP12I-USBL6 USB charger 12 W 1x USB-A Black Indoors Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 27.99
-57 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HN Power HNP12I-USBL6 USB charger

  • Output 1x USB-A
  • Max. output current 2400 mA
  • Number of devices that can be charged at the same time 1 x
  • Use Indoors
  • Removable power plugs for worldwide operation.

Technical specifications

  • Load loss:< 0,075 W
Product type

USB charger

12 W

Inputs

Europlug

UK plug

Australia connectors

Input voltage

115 V AC

230 V AC

Input voltage

90 - 264 V AC

No. of outputs

1 x

Outputs

1x USB-A

Output voltage

5 V DC

Output current (max.) - rounded

2.4 A

Max. output current

2400 mA

Max. output current per channel

2400 mA

Type

HNP12I-USBL6

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

Regulated

Dim

(L x W x H) 56 x 27 x 73 mm

Height

73 mm

Length

56 mm

Width

27 mm

Weight

45 g

Factory colour

Black

EuP Status

Step 2

Used at

Indoors

Type

Pulsed

Type

HNP12I-USBL6

Documents & Downloads

Datasheet

Datasheet 1527560 HN Power HNP12I-USBL6 USB charger 12 W 1x USB-A Black Indoors Regulated

User & Safety Instructions

User & Safety Instructions 1527560 HN Power HNP12I-USBL6 USB charger 12 W 1x USB-A Black Indoors Regulated

Description

Compact USB-charger for operation of USB-powered devices such as, for example, single-board computers, wireless communication, peripherals, power plant technology, mobile equipment, tablets and smart phones, telecommunications.
The mains plug is exchangeable and thus enable a worldwide operation. Travel adapter are thus no longer necessary.

This text is machine translated.

Features

  • Changeable mains plug for worldwide operation
  • Power supply unit
  • Double insulation
  • Compact design
  • Overload and short-circuit proof
  • Minimum no-load loss
  • EU CoC V5 tier 2 / EnergyStar DOE VI.
  • This text is machine translated.

Scope of delivery

  • 4 MAINS PLUG (EU/UK/US/AU)
  • Data sheet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47€ 25.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)