• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP36-4USB USB charger 36 W 4x USB-A Black Indoors

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB charger

36 W

Inputs

Europlug

Input voltage

90 - 264 V AC

No. of outputs

4 x

Outputs

4x USB-A

Output voltage

5 V DC

Output current (max.) - rounded

7.2 A

Max. output current

7200 mA

Max. output current per channel

7200 mA

Type

HNP36-4USB

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 72.40 x 57 x 35.80 mm

Height

35.80 mm

Length

72.40 mm

Width

57 mm

Weight

125 g

Factory colour

Black

Used at

Indoors

Documents & Downloads

Datasheet

Datasheet 2355724 HN Power HNP36-4USB USB charger 36 W 4x USB-A Black Indoors

User & Safety Instructions

User & Safety Instructions 2355724 HN Power HNP36-4USB USB charger 36 W 4x USB-A Black Indoors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)