Image similar
Bench PSU (adjustable voltage)
Mains socket
Indoors
3000 mA
5 V DC
6 V DC
7.5 V DC
9 V DC
12.5 V DC
13.5 V DC
15 V DC
3 A
Adjustable voltage output
36 W
1 x
1 x
1.00 m
HNP36-UNIL6
Datasheet 2355726 HN Power HNP36-UNIL6 Bench PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12.5 V DC, 13.5 V DC, 15 V DC 3000
User & Safety Instructions 2355726 HN Power HNP36-UNIL6 Bench PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12.5 V DC, 13.5 V DC, 15 V DC 3000
€ 27.75*
The necessary accessories are required to use the article as described.