• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen BF16V_230V Milling machine 230 V

1/7
EAN:
Part number:
Item no:
Dispatches on Thu, 18 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milling Machine BF16V_230V

  • Power S1: 350 W
  • dim. Table 220 x 100 mm
  • swivel range - 45° - 45°

Technical specifications

  • Max. Milling Diameter: 30 mm
  • spindle stroke: 180 mm
  • milling spindle consumption: MK3/MT 3
  • Drill spindle consumption: 3-13 mm
Product type

Milling machine

Power S1

350 W

Operating voltage

230 V

Rotational speed range

0 - 2500 U/min

Material

Metal

Swivel range

- 45°-45°

Table dimensions

220 x 100 mm

Height

70 cm

Weight

50 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534560 Holzmann Maschinen BF16V_230V Milling machine 230 V

Description

Features

  • Cross-table
  • dovetail guide of the cross-table and drill head
  • pivoting gear milling head extends the possible application
  • dreiarmhebel delivery when drilling high-
  • quality cross-table with measuring scale
  • Ideal for training workshops, precision mechanics and hobbyists

Scope of delivery

  • Drill chuck 3-13 mm, operating tool

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,931.79*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)