• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen Portable steel band saw BS125M_230V 230 V 400 W Saw blade length 1435 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Portable steel band saw BS 125 M

  • (S1/S6) 400W/600W
  • speed control

Technical specifications

  • Band saw blade dimensions: 1435 x 0.6 x 12.5 mm
  • Swivel angle: 0 - 60°
  • Cutting power: LxH 45°: 50 x 50 mm
  • Round Ø 90°: 75 mm
  • Round Ø 45°: 60 mm
  • LxH 90°: 60 x 60 mm
Product type

Portable steel band saw

400 W

Power S1

400 W

Tape speed

35 - 80 m/min

Operating voltage

230 V

Saw blade length

1435 mm

Length

450 mm

Width

720 mm

Height

380 mm

Dim

(L x W x H) 450 x 720 x 380 mm

Weight

24 kg

Content

1 pc(s)

Idle speed (details)

2000 - 4000 /min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814061 Holzmann Maschinen Portable steel band saw BS125M_230V 230 V 400 W Saw blade length 1435 mm

Description

This mobile metal band saw is ideal for sawing iron, steel, aluminum, copper and PVC. Thanks to the low weight is the BS 125 M besonderst suitable for the mobile installation, repair and building site. The saw blade tension is positioned comfortably on the front knob can be regulated.

Features

  • Speed regulation
  • Ball bearing saw band guide
  • Massive base plate
  • Anti-slip feet
  • rotary knob
  • Ascertainable saw bracket for transport.

Scope of delivery

  • Band saw blade
  • Vice
  • workpiece stop.

Hints

The motor ratings relate to the switching cycle S6 (continuous mode with 40% Aussetzbelastung), where this is legitimate, the nominal power S1 to 40% and 50% respectively. This reflects experience in accordance with the real operation of a machine tool again. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 623.77*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.