• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TAS165AKKU Cordless plunge saw Cutting depth (max.) (90°) 59 mm incl. rechargeables 20 V 4000 mAh

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CORDLESS plunge saw

  • 20 V

Technical specifications

  • Battery voltage of 40 V DC (2 x 20 V DC)
  • Battery capacity 2 x 80 Wh
  • Suction connection 34.5 mm
  • Saw blade (/hole) in mm Ø 165 x Ø 20 x 1.6
  • Saw blade speed in min-1 2000 - 5500
  • Saw blade pivoting range -1 - 47°
  • Sound power level in dB(A) 102.16
  • Sound pressure level in dB(A) 94.16
  • Vibration handle in m/s2 2.667 / 2.286
Product type

Cordless plunge saw

Features

incl. rechargeables

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

20 V

Battery capacity

4000 mAh

Operating voltage

40 V DC

Cutting depth (max.)

59 mm

Cutting depth (max.) (45°)

42 mm

Cutting depth (max.) (90°)

59 mm

Weight

5.6 kg

Content

1 pc(s)

No. of power packs included

2

Technology

Li-ion

Idle speed

2000 - 5500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219060 Holzmann Maschinen TAS165AKKU Cordless plunge saw Cutting depth (max.) (90°) 59 mm incl. rechargeables 20 V 4000 mAh

User & Safety Instructions

User & Safety Instructions 3219060 Holzmann Maschinen TAS165AKKU Cordless plunge saw Cutting depth (max.) (90°) 59 mm incl. rechargeables 20 V 4000 mAh

Description

The BATTERY-OPERATED plunge saw TAS165AKKU from Holzmann with 2 80Wh batteries enables working without cables with a lot of draft.

This text is machine translated.

Scope of delivery

  • Dual charger for 2 batteries (100W power)
  • 2x 20V (4Ah) batteries
  • Connection adapter

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)