• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home EVO-TRV Evohome Thermostitc radiator valve electronical 0 up to 35 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Evohome radiator thermostat – Heating comfort according to size: Intelligently controlled, individually controlled, energy-saving heated (1 pieces)

  • Quick and easy installation and start-up
  • ;Fits directly to the most common radiator valves
  • Connection : M30 x 1.5. Adapter for others
  • Connection types in accessories
  • ; Easy to use thanks to the large display
  • With backlight, which takes easy readings
  • and can fold flat
  • ;Many operational settings (parameters) are
  • adjustable:
  • – Local language
  • – Backlit display on/off
  • – Adjustment of the sensitivity of the "open windows"
  • function
  • – Valve lift
  • – Correct the temperature setting (temperature
  • Offset)
  • ; Display of the zone name
  • ; Attractive design with highly polished surface

Technical specifications

  • Radiator controller EVO-TRV Wireless radiator controller Electrical data
  • Power supply: Batteries
  • 2 x Alkaline 1.5 V, LR6, AA
  • Display: Background-lit text display 9 characters 30 x 26 mm (W x H)
  • Temperature sensor: NTC sensor (internal)
  • Temperature range 0 – 35 oC
  • IP30 protection
  • Specifications
  • Dimensions 60 x 54 x 96 mm (H x W x L)
  • Housing material: Polycarbonate (PC)
  • M30 x 1.5 valve connection
  • Radio communication
  • Radio frequency SRD (868 - 870 MHz)
  • Radio power 25 mW
  • Wireless range: RX class 2 30 m within residential buildings
Product type

Thermostitc radiator valve

Operation type

electronical

Min. temperature setting

0 °C

Max. temperature setting

35 °C

Operating voltage

1.5 V

Radio frequency

868 MHz

Compatible with

Heaters

Height

60 mm

Depth

96 mm

Width

54 mm

Dim

(W x H x D) 54 x 60 x 96 mm

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

0 up to 35 °C

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3457579 Honeywell Home EVO-TRV Evohome Thermostitc radiator valve electronical 0 up to 35 °C

User & Safety Instructions

User & Safety Instructions 3457579 Honeywell Home EVO-TRV Evohome Thermostitc radiator valve electronical 0 up to 35 °C

Description

Evohhome — the smart way to control energy in your home.
You can enjoy your favorite temperature in every room - whenever and however you want. With evohhome you can control your heating intelligently, efficiently and easily by APP or directly at the device.
Whether living room, bedroom or bathroom: Evohhome thinks along – and saves energy and costs. Individual temperature control - room for room.Energy saving has never been so convenient.Easy to retrofit, benefit immediately.

This text is machine translated.

Scope of delivery

  • Inc. batteries
  • With 6 bits. Adapters (Danfoss RA RAV RAVL, 28x1.5, GIACOMINI)

System requirements

  • Evohhome can be used via Android and Apple smartphones
    Or a browser on each PC. The same is true
    Smart-home integration into systems of
    Third parties through IFTTT, Google Assistant, and Amazon
    Alexa possible.

More interesting products

(*All information is plus legal VAT)