• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang ART002977 Heatshrink + adhesive Transparent 12 mm 4 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Content
Sold per metre
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Shrink tubing 3:1

  • Sold per metre
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 12 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Transparent

Shrinkage

3:1

Content

Sold per metre

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

ART002977

RoHS-compliant

Yes

Type

H-5(3X)

Wall thickness (post-shrinkage)

1.60 mm

Max. length sold by the metre

30 m

Documents & Downloads

Datasheet

Datasheet 2110459 Hongshang ART002977 Heatshrink + adhesive Transparent 12 mm 4 mm Shrinkage:3:1 Sold per metre

Accessories

(*All information is plus legal VAT)