• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 116365 Primabel Schlauch Garden hose Hose inside diameter=12.5 mm 25 m 1/2" 25 m Yellow

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.12)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Primabel hose Ø12,5 mm -25 M

  • High-quality garden water hose for all irrigation tasks around house and garden
  • Diameter 12.5 mm ( 1/2" inch), length 25m
  • High compressive strength due to its tricot fabric : pressure 20 bar at +23°C.

Technical specifications

Product type

Garden hose

Length

25 m

hose diameter

1/2"

Hose outside diameter

12.5 mm

Factory colour

Yellow

Hose inside diameter

12.5 mm

Content

25 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355434 Hozelock 116365 Primabel Schlauch Garden hose Hose inside diameter=12.5 mm 25 m 1/2" 25 m Yellow

Description

High-quality garden water hose for all irrigation tasks around house and garden. Diameter 12.5 mm ( 1/2" inch), length 25m. High compressive strength due to its tricot fabric : pressure 20 bar at +23°C. Manufactured according to "Soft and Flex ™" technology, the Primabel is wonderfully flexible and comfortable to use. 5 hose layers, UV resistant cover. Unworldly: Phthalate-free ( 0.1%)

This text is machine translated.

Features

  • Manufactured according to "Soft and Flex ™" technology, the primary cable is the primary Wonderfully flexible and comfortable to use
  • 5 hose layers, UV resistant cover
  • Unworldly : free of phthalates ( 0.1%)

Scope of delivery

  • Primabel hose Ø12,5 mm -25 M

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)