• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 116400 Primabel Schlauch Garden hose 3/4" 25 m Yellow

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 57.99
-14 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Primabel hose Ø19 mm -25 M

  • High-quality garden water hose for all irrigation tasks around house and garden
  • Diameter 19 mm (3/4" inch), length 25 m.
  • High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C)

Technical specifications

Product type

Garden hose

hose diameter

3/4"

Hose outside diameter

19 mm

Factory colour

Yellow

Content

25 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355442 Hozelock 116400 Primabel Schlauch Garden hose 3/4" 25 m Yellow

Description

High-quality garden water hose for all irrigation tasks around house and garden. Diameter 19 mm ( 3/4" inch), length 25 m. High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C). Manufactured according to "Soft and Flex ™" technology, the Primabel is wonderfully flexible and comfortable to use. 5 hose layers, UV resistant cover. Unworldly : free of phthalates ( 0.1%)

This text is machine translated.

Features

  • Manufactured according to "Soft and Flex ™" technology, the primary cable is the primary Wonderfully flexible and comfortable to use
  • 5 hose layers, UV resistant cover
  • Unworldly : free of phthalates ( 0.1%)

Scope of delivery

  • Primabel hose Ø19 mm -25 M

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.26€ 78.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)