• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 169992 Spiralsaugschlauch Ø32 mm Spiral hose Hose inside diameter=32 mm 25 m Sold per metre Green, White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 9 meter available
14-day return policy included

Highlights & Details

Spiral suction hose Ø32 mm

  • Spiral suction hose Ø32 mm for irrigation and drainage
  • Suitable for 6 m water column vacuum
  • Sold by the meter (max. 25 m)

Technical specifications

Product type

Spiral hose

Length

25 m

Hose outside diameter

32 mm

Factory colour

Green

White

Hose inside diameter

32 mm

Content

Sold per metre

Max. length sold by the metre

25 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355478 Hozelock 169992 Spiralsaugschlauch Ø32 mm Spiral hose Hose inside diameter=32 mm 25 m Sold per metre Green, White

Description

Spiral suction hose Ø32 mm for irrigation and drainage. Suitable for 6 m water column vacuum. White spiral made of hard PVC , intermediate layer made of soft PVC , emission-free phthalates , 0.1%

This text is machine translated.

Features

  • White spiral made of hard PVC
  • Intermediate layer made of soft PVC
  • Pollutant-free phthalates , 0.1%
  • Excellent for pond
  • Fountains : Cistern

Scope of delivery

  • Spiral suction hose Ø32 mm
  • Sold by the meter (max. 25 m)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)