• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2040P0000 Pro Plastic Hose connector Hose connector, 15 mm (1/2") Ø, 19 mm (3/4") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hose connection per (15 and 19 mm)

  • Thanks to die-cast zinc sleeve stable, durable and scratch-resistant
  • Durable plastics for a long life
  • Two soft grip recesses for easy operation

Technical specifications

Product type

Hose connector

Material

Plastic

Hose connection

Hose connector

15 mm (1/2") Ø

19 mm (3/4") Ø

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761478 Hozelock 2040P0000 Pro Plastic Hose connector Hose connector, 15 mm (1/2") Ø, 19 mm (3/4") Ø

Warranty Terms

Warranty Terms 1761478 Hozelock 2040P0000 Pro Plastic Hose connector Hose connector, 15 mm (1/2") Ø, 19 mm (3/4") Ø

Description

Per Metal is a metal hose connection with snap closure, a first-class product. The zinc die-cast sleeve are the hozelock-anschlusse stable, durable and scratch-proof Suitable for all hoses with a diameter of 19 mm (3/4") and 15 mm (5/8"). (A version for 12.5 mm hoses (1/2") is also available.)

All internal components are made of a particularly durable, technical plastics, a long life without leaks. The connection to the water tap is thanks to the three-fold locking system up to a pressure of 10 bar guarantees safe. The sleeve is because of the two soft handle grip even in wet condition is easy to operate.

The hose is Over Barb, inside and outside in the hose, press hard with the connection. Thanks to the sophisticated, flexible plug-in socket there is practically no longer to a Kinking or wolben of the hose or leakage of water at the connection point with the connection.

This text is machine translated.

Features

  • Flexible hose nozzle prevents kinking of the hose or leaking water or Wolben

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)