• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2041P0000 Pro Brass Tap connector Hose connector

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

External Water tap connection per 3/4" and 1/2"

  • Made of high-quality nickel-plated brass for ultimate durability
  • Scratch-resistant and frost-resistant
  • Transforms the water tap into a Hozelock-Schnellanschlusssystem
  • Rapid and simple installation

Technical specifications

Product type

Tap connector

Material

Metal

Hose connection

Hose connector

Internal thread

1/2" (12.5 mm)

3/4"

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761464 Hozelock 2041P0000 Pro Brass Tap connector Hose connector

Warranty Terms

Warranty Terms 1761464 Hozelock 2041P0000 Pro Brass Tap connector Hose connector

Description

The Pro Metal Water tap connection with 3/4" BSP and 1/2" BSP thread is compatible with 95% of all outdoor water taps. With a 1/2" adapter for older water taps. Made of nickel-plated brass, the Pro Metal Water tap connection guarantees robust, durable, scratch-resistant and frost-resistant. The connection can be easily attach the outdoor water tap and converts it into a Hozelock-Schnellverschlusssystem.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)