• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2403 0000 Auto Reel 30 Garden hose reel 30 m 1 pc(s) Grey, Yellow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Reel-Schlauchbox car with 30-m-hose

  • Robust mechanism for less effort
  • Hose is coated in Auto Reel
  • Operating range of 180 degrees

Technical specifications

Product type

Garden hose reel

Length

30 m

Factory colour

Grey

Yellow

Hose connection

13 mm (1/2") Ø

19 mm (3/4") Ø

Hose connector

Material (details)

Plastic, stainless steel

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761475 Hozelock 2403 0000 Auto Reel 30 Garden hose reel 30 m 1 pc(s) Grey, Yellow

Warranty Terms

Warranty Terms 1761475 Hozelock 2403 0000 Auto Reel 30 Garden hose reel 30 m 1 pc(s) Grey, Yellow

Description

User-friendly - the hose is liquid and easily unwound and you can interrupt the process at any time for watering. The mechanism of the schlauchbox locked automatically, so that the hose relaxed. For him to be roles, simply pull out to him, and the mechanism unlocks. In this way, you can easily different parts of your garden watering.

Automatic roll-if you want to re-rolling the hose, a simple train to the drum to unlock. Thus, the patented automatic Aufroll-System The Auto reel. The brake mechanism provides for a controlled rolling up, while the coating system the hose bend or confusing accurately, without electrical storms.
Clean, tidy and protected in the Auto Reel is the hose well tucked away and by a robust, UV-resistant housing made of polypropylene protected for a good storage and a longer life.

Wall bracket - 180° Action radius by the robust wall bracket, the auto reel on an action radius of 180° so that you every corner of your garden watering. The Auto Reel can be easily mounted to the wall and can be removed and has practical bearing points for your spare connections and roaring. The Holder also has a mounting point on which you for additional security a padlock (not included).

Built-in child protection - This convenient closing function prevents children the hose. It is only used if the garden is watered.

This text is machine translated.

Features

  • Automatic locking mechanism
  • Automatic rolling mechanism with patented coiling system
  • Brake mechanism
  • UV resistant housing made from polypropylene
  • Robust wall bracket
  • Built-in child protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)