• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2432R0000 Hozelock Schlauchwagen mit 20m Schlauch Hose cart 20 m 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hozelock hose wagon with 20m hose

  • Sturdy and easily transportable hose wagon with a large rotary handle. This model is suitable for small and medium-sized gardens and has a recording capacity for up to 45 meters (Ø12,5 mm) hose. This hose wagon is already completely assembled and is completely equipped with 20 meter 12.5 mm hose, continuously adjustable hose nozzle and all necessary accessories (3/4 and 1/2 tap connection, hose pieces and hose pieces with water stop). The hose carriage is ready for use without assembly or assembly . Pull-out handle for easy movement and storage after use.
  • This text is machine translated.

Technical specifications

  • Product type: Rolling stock
  • Product color: Grey, orange
Product type

Hose cart

Length

20 m

Factory colour

Grey

Content

1 pc(s)

Depth

395 mm

Height

460 mm

Width

440 mm

Material

PVC

Weight

4.59 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728619 Hozelock 2432R0000 Hozelock Schlauchwagen mit 20m Schlauch Hose cart 20 m 1 pc(s) Grey

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)