• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2437R0000 Hozelock montierter Metallschlauchwagen für 60m Schlauch 1/2" Hose cart 1/2" 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hozelock mounted metal hose wagon for 60m hose 1/2"

  • Stable and easily transportable hose carriage with a sturdy metal drum and a hose attachment Capacity up to 60 meters Ø12, 5 mm (1/2"), 50 meters Ø 15 mm (5/8") or 35 meters Ø 19 mm (3/4") . This hose cart is supplied fully assembled . Including 2 hose pieces (1/2") and is immediately ready to use. With its retractable handle, the hose carriage can be easily transported and stowed again after use.
  • This text is machine translated.

Technical specifications

Product type

Hose cart

hose diameter

1/2"

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728622 Hozelock 2437R0000 Hozelock montierter Metallschlauchwagen für 60m Schlauch 1/2" Hose cart 1/2" 1 pc(s)

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)