• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 3303B1240 Cascade 450 Fountain pump 450 l/h

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cascade 450

  • Fountains and waterfall pump
  • Mmaximum delivery height of 1 m.
  • Fountain height is max. 0.63 m.

Technical specifications

Product type

Fountain pump

Max. delivery head

1 m

Max. feed rate

450 l/h

Operating voltage

230 V

Power consumption

10 W

Spout height

63 cm

Factory colour

Blue

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355390 Hozelock 3303B1240 Cascade 450 Fountain pump 450 l/h

Warranty Terms

Warranty Terms 2355390 Hozelock 3303B1240 Cascade 450 Fountain pump 450 l/h

Description

The Cascade pond pumps are perfect for decorative ponds and are available in different sizes. All Cascade pumps are supplied with a telescopic fountain tube and a selection of different fountain attachments. All models can operate beautiful water games . The Cascade 450 fountain and waterfall pump has a flow rate of 450 liters per hour and a maximum delivery height of 1 m. The height of the fountain is max. 0.63 m . The power 10 watts.

This text is machine translated.

Scope of delivery

  • Cascade 450

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)