• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 8112 1240 Tuffhoze 12,5 m Garden hose 12.5 m 1 pc(s) Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tuffhoze 12.5 m

  • Ready to connect
  • Light and sturdy
  • Complete with fittings and syringe

Technical specifications

Product type

Garden hose

Length

12.5 m

Factory colour

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203112 Hozelock 8112 1240 Tuffhoze 12,5 m Garden hose 12.5 m 1 pc(s) Grey

Description

This new generation of garden hoses is specially designed for house and garden owners who find conventional garden hoses too rigid, too heavy or too flexible or are looking for a more robust alternative to the expandable hose. Tuffhoze is a very durable, robust and ultra-light garden hose (up to 50% lighter than conventional PVC garden hoses) with flexible, frost resistant PVC core (phthalate-free) and a woven nylon and UV resistant outer sheath. Thanks to its great flexibility and extremely durable outer casing, Tuffhoze can be easily pulled along walls, corners and shrubs through the garden without bending, rotating or damaging. After use, the hose can be stowed away easily and compactly. Due to its high compressive strength, Tuffhoze can also be used in combination with, for example, a garden pump or a high-pressure cleaner. Hozelock Tuffhoze is available in a length of 12.5 meters, with soft-touch hose fittings with water stop, a universal tap for connection to almost every external tap and a adjustable nozzle.

This text is machine translated.

Features

  • Soft-touch hose fittings with water stopUniversal tap for connecting to almost every external tap Adjustable garden syringe

Scope of delivery

  • Tuffhoze hose
  • Complete with fittings and syringe
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)