• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock Primabel Schlauch 194271 1" 50 m Yellow Garden hose

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 180.00
-11 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Primabel hose Ø 25 mm -50 M

  • High-quality garden water hose for all irrigation tasks around house and garden
  • Diameter 25 mm ( 1" inch), length 50 m.
  • High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C)

Technical specifications

Product type

Garden hose

hose diameter

1"

Hose outside diameter

25 mm

Factory colour

Yellow

Content

50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355448 Hozelock Primabel Schlauch 194271 1" 50 m Yellow Garden hose

Description

High-quality garden water hose for all irrigation tasks around house and garden. Diameter 25 mm ( 1" inch), length 50 m. High compressive strength due to its tricot fabric : pressure 16 bar ( at +23°C). Manufactured according to "Soft and Flex ™" technology, the Primabel is wonderfully flexible and comfortable to use. 5 hose layers, UV resistant cover. Unworldly : free of phthalates ( 0.1%)

This text is machine translated.

Features

  • Manufactured according to "Soft and Flex ™" technology, the primary cable is the primary Wonderfully flexible and comfortable to use
  • 5 hose layers, UV resistant cover
  • Unworldly : free of phthalates ( 0.1%)

Scope of delivery

  • Primabel hose Ø 25 mm -50 M

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.27€ 188.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)