
HP 734pm Series 7 Pro LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
HP Series 7 Pro 34-inch WQHD Conference Monitor – 734pm
- 86.4 cm (34") LCD IPS Black
- Wide Quad HD 3440 x 1440 Pixel 21:9
- 120 Hz 5 MS 400 CD/m² 2000:1
- AMD FreeSync Flicker-free technology
- G 32.5 kWh 51 W
Technical specifications
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.23 mm
- Factory colour
Black
Silver
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
10°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
813.8 mm
- Height
364.1 mm
- Depth
120.2 mm
- Weight
11.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 813.8 x 364.1 x 120.2 mm
- Screen size/position settings
Pivoting
- Display size
33 inch - 37 inch
- Display type
WQHD
- Range of uses
Office
Home
- Display resolution mode
UWQHD
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
51 W
- Device depth (without stand)
120.2 mm
- Display resolution
3440 x 1440 Pixel
- Microphone
Yes
- Height (without base)
364.1 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center HP display manager
100 x 100 mm
- UKCA
yes
- Number of speakers
4
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Width (without stand)
813.8 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
100 %
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
12 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
1
- Microphone in
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Digital horizontal frequency
30 - 190 kHz
- Digital vertical frequency
30 - 120 Hz
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 190 kHz
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Infrared (IR) sensor
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Thunderbolt 4 ports quantity
2
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32.5 kWh
- Energy consumption (HDR) per 1000 hours
68 kWh
- DisplayPort out quantity
1
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
5 MP
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Remotely operated
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Package weight
17.4 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
30 - 120 Hz
- Viewable size, horizontal
80 cm
- Power consumption (max)
310 W
- Viewable size, vertical
33.5 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402217 HP 734pm Series 7 Pro LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Warranty Terms
Warranty Terms 3402217 HP 734pm Series 7 Pro LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ IPS LCD
Description
Leave a great impression with the built-in AI of the HP 34-inch WQHD Conference Monitor. Intelligent conferencing experiences always enable productive, high-quality collaboration. All this on an attractive ultra-wide display with powerful Thunderbolt™ 4.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























