• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28254 Trailer connector [7-pin socket - 7-pin plug] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-pin plug

  • According to DIN ISO 1724.
  • This text is machine translated.

Technical specifications

Product type

Trailer connector

Connector (trailer)

7-pin plug

Connector (vehicle)

7-pin socket

Factory colour

Black

Material

Plastic

Length

10 cm

Depth

4 cm

Width

5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806250 HP Autozubehör 28254 Trailer connector [7-pin socket - 7-pin plug] Plastic

Description

Features

  • According to DIN ISO 1724Made from plasticNickel-plated contacts

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)