• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28474 Automotive flip switch 12 V 16 A 1 x Off/On latch 1 pc(s) Piece

Packaging type
Piece
Product type
Automotive flip switch
Lighting type
LED
Print motif
None
Switching voltage
12 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rocker switch oval light yellow

  • Switching function on/off
  • Breaking capacity 16 A/12 V

Technical specifications

Packaging type

Piece

Product type

Automotive flip switch

Lighting type

LED

Colour

Red

Bulb type

LED (monochrome)

Print motif

None

Factory colour

Black

Switching voltage

12 V

Switching current (max.)

16 A

Switch position

1 x Off/On

Functions

latch

Recess diameter

12.5 mm

Content

1 pc(s)

Manufacturer part #

28474

Type

28474

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464852 HP Autozubehör 28474 Automotive flip switch 12 V 16 A 1 x Off/On latch 1 pc(s) Piece

Description

E.g. for additional headlights, rear fog light, etc. with LED indicator.

This text is machine translated.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)