• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP LaserJet Pro 3002 dw Inkjet printer Laser B/W A4 33 pages/min 1200 x 1200 dpi Bluetooth, Duplex, LAN, Wi-Fi, USB, HP

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LaserJet Pro 3002dw

  • With the HP LaserJet Pro, you can print quickly and use easy-to-use management tools. 
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

1200 x 1200 dpi

Print speed (black/white)

33 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper load (tray 1)

250 Sheet

Paper load (multi-purpose feeder)

100 Sheet

Interfaces

USB A (USB 2.0)

RJ45

Wi-Fi 4 (IEEE 802.11)

Bluetooth

Features

AirPrint-compatible

Duplex printing

Bluetooth

HP Instant Ink

Network-enabled

ADF

Wi-Fi Direct Print

Wi-Fi-compatible

Related consumables

HP 139A black original LaserJet toner cartridge (W1390A)HP 139X black high range original LaserJet toner cartridge (W1390X)

Type

B/W

Width

367 mm

Height

216.2 mm

Depth

398.2 mm

Dim

(W x H x D) 367 x 216.2 x 398.2 mm

Factory colour

White

Grey

Weight

7.5 kg

Printing technology

Laser

Duplex unit

Yes

Network

Yes

NFC

No

Wi-Fi

Yes

Suitable for

Text document printing (B/W)

Label printing

Bluetooth

Yes

Screen size diagonal (inches)

3 inch

Colour

Black

Supported OS

Linux

Power consumption (off)

0.06 W

CPU speed

800 MHz

256 MB

RAM / Max. upgrade

256 MB

Series

LaserJet Pro

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Operating temperature (T-T)

15 - 32,5 °C

Ethernet LAN

yes

Time to first page (black, normal)

7 s

Layers per pallet

4 Stück(e)

Pallet gross weight

362.5 kg

Power consumption (PowerSave)

0.06 W

Power consumption (ready)

2.93 W

Direct printing

yes

USB port

yes

Included cartridge capacity (black)

1000 Sides

Print resolution black

1200 x 1200 DPI

Power consumption (printing)

484 W

Duplex print speed (black, normal quality, A4/US Letter)

20 Seiten pro Minute

Warranty card

yes

Sound pressure level (printing)

53 dB

Sound power level (printing)

6.5 dB

Total output capacity

150 Blätter

Paper tray 1 input capacity

250 Blätter

Paper tray media weight

60 - 163 g/m²

Number of print cartridges

1

Colour

no

Master (outer) cases per pallet layer

9 Stück(e)

Recommended duty cycle

350 - 2500 Seiten pro Monat

Energy Star Typical Electricity Consumption (TEC)

0.387 kWh/Woche

Cartridge(s) included

yes

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

36 Stück(e)

Storage temperature (T-T)

-20 - 60 °C

Secure printing

yes

Built-in processor

yes

Custom media width

76 - 216 mm

Custom media length

127 - 356 mm

Maximum duty cycle

50000 Seiten pro Monat

Warm-up time

55 s

Built-in display

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813787 HP LaserJet Pro 3002 dw Inkjet printer Laser B/W A4 33 pages/min 1200 x 1200 dpi Bluetooth, Duplex, LAN, Wi-Fi, USB, HP

Description

This printer offers top productivity - with high speeds and reliable hardware. It can be used in everyday life very easily, wherever work is required, so that you can concentrate on your business.This printer uses dynamic security features that may be updated from time to time by updating the printer firmware. The printer is designed exclusively for use with cartridges with original HP chip. Cartridges with a third-party chip may not work or may no longer work in this printer.

This text is machine translated.

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)