
1/7
Mini PC
600 G9
Intel® Core™ i5
Intel® Core™ i5 i5-13500T
i5-13500T
13th Gen (Raptor Lake)
14 x
1.6 GHz
4.6 GHz
24 MB
16 GB
DDR5 RAM
4800 MHz
2
64 GB
Yes
Intel
UHD graphics 770
512 GB
SSD
512 GB
M.2 PCIe NVMe
0 GB
0 GB
Flash
w/o hard drive
5.3
WiFi
German, QWERTZ
2 x
1 x
1 x
5 x
1 x
RJ45
USB C®
DisplayPort
USB A (USB 3.2 2nd gen)
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
177 mm
34 mm
175 mm
1.42 kg
90 W
Windows® 11 Pro
yes
User & Safety Instructions 3015618 HP Mini PC 600 G9 Intel® Core™ i5 i5-13500T 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 624A2ET#ABD
The necessary accessories are required to use the article as described.