
Highlights & Details
HP Mini 600 G9 Mini PC
- Intel® Core™ i5 i5-12500T 12th Gen (Alder Lake) 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM 3200 MHz
- 256 GB SSD
- Intel UHD graphics 770
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Elite 600 G9
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-12500T
- Processor/type
i5-12500T
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
6 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
18 MB
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
DisplayPort
HDMI™
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
1.42 kg
- PSU power
90 W
- Operating system (Version)
Windows® 11 Pro
- Design height
34 mm
- Range of uses
Office
- Form factor
M.2 Module
- LAN transfer rate
1000 MBit/s
- Chipset
Intel® Q670
- Power supply (LOV)
mains-powered
- Clock speed
3200 MHz
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2867273 HP Mini PC Mini 600 G9 Intel® Core™ i5 i5-12500T 16 GB RAM 256 GB SSD Intel UHD graphics 770 Win 11 Pro 828Z0AT#ABD
Description
Ready for the hybrid world of work
The HP Elite Mini 600 desktop PC delivers the performance you need for your work, yet is so small that you can take it home and back to the office. With powerful Intel® processor, DDR5 memory and intelligent deployment options, this is the right PC for desktop users who need flexibility at work.
This text is machine translated.
The HP Elite Mini 600 desktop PC delivers the performance you need for your work, yet is so small that you can take it home and back to the office. With powerful Intel® processor, DDR5 memory and intelligent deployment options, this is the right PC for desktop users who need flexibility at work.
This text is machine translated.
Features
- Processor clock: 2 GHz
- Intel® Core™ i5 processor family
- Processor i5-12500T
- RAM memory 16 GB
- Internal memory type DDR4 SDRAM
- Storage frequency 3200 MHz
- Total storage capacity 256 GB
- Storage media SSD
- Intel UHD graphics 770 on-board graphics adapter model
- Installed operating system: Windows 11 Pro
- Power supply 90 W
- Mini PC casing type
- Product type: Mini PC
- Weight: 1.42 kg
- Product color: Black
- This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












