
1/3
Mini PC
Elite Mini 600 G9
Intel® Core™ i5
Intel® Core™ i5 i5-12500T
i5-12500T
12th Gen (Alder Lake)
6 x
2 GHz
4.4 GHz
0
6
2 GHz
4.4 GHz
18 MB
16 GB
DDR5 RAM
4800 MHz
2
64 GB
Yes
Intel
No
512 GB
SSD
512 GB
M.2 PCIe NVMe
0 GB
0 GB
w/o hard drive
5.2
WiFi
German, QWERTZ
2 x
1 x
1 x
5 x
1 x
USB A (USB 3.2 2nd gen)
HDMI™
USB C®
DisplayPort
Gigabit LAN (1 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
177 mm
34 mm
175 mm
1.42 kg
90 W
Windows® 11 Pro
yes
User & Safety Instructions 2586773 HP Mini PC Elite Mini 600 G9 Intel® Core™ i5 i5-12500T 16 GB RAM 512 GB SSD Intel Win 11 Pro 6B226EA#ABD
The necessary accessories are required to use the article as described.