• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Mini PC Elite Mini 600 G9 Intel® Core™ i7 i7-12700T 16 GB RAM 512 GB SSD Intel Win 11 Pro 6B217EA#ABD

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite Mini 600 G9 Mini PC

  • Intel® Core™ i7 i7-12700T 12th Gen (Alder Lake) 12 core(s) / max. 4.7 GHz
  • RAM: 16 GB DDR5 RAM 4800 MHz
  • 512 GB SSD
  • Intel
  • Windows® 11 Pro

Technical specifications

Product type

Mini PC

Model

Elite Mini 600 G9

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-12700T

Processor/type

i7-12700T

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

12 x

CPU speed

1.4 GHz

CPU turbo clock speed (max.)

4.7 GHz

No. of processor E cores

4

No. of processor P cores

8

CPU efficiency core base clock speed

1 GHz

CPU efficiency core boost clock

3.4 GHz

CPU performance core base clock speed

1.4 GHz

CPU performance core boost clock

4.6 GHz

CPU cache

25 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 2nd gen)

HDMI™

USB C®

DisplayPort

Gigabit LAN (1 Gbps)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

177 mm

Height

34 mm

Depth

175 mm

Weight

1.42 kg

PSU power

90 W

Operating system (Version)

Windows® 11 Pro

No. of graphics cards

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586772 HP Mini PC Elite Mini 600 G9 Intel® Core™ i7 i7-12700T 16 GB RAM 512 GB SSD Intel Win 11 Pro 6B217EA#ABD

Description

Ready for the hybrid world of work
The HP Elite Mini 600 desktop PC delivers the performance you need for your work, yet is so small that you can take it home and back to the office. With powerful Intel® processor, DDR5 memory and intelligent deployment options, this is the right PC for desktop users who need flexibility at work.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.