• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Mini PC 600 G9 Intel® Core™ i5 i5-13500T 8 GB RAM 256 GB SSD Intel UHD graphics 770 Win 11 Pro 936M6EA#ABD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 600 G9 Mini PC

  • Intel® Core™ i5 i5-13500T 13th Gen (Raptor Lake) 14 core(s) / max. 4.6 GHz
  • RAM: 8 GB DDR5 RAM 4800 MHz
  • 256 GB SSD
  • Intel UHD graphics 770
  • Windows® 11 Pro

Technical specifications

Product type

Mini PC

Model

600 G9

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-13500T

Processor/type

i5-13500T

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

14 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.6 GHz

CPU cache

24 MB

8 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 770

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

1 x

Interfaces

RJ45

USB C®

DisplayPort

USB A (USB 3.2 2nd gen)

HDMI™

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

177 mm

Height

34 mm

Depth

175 mm

Weight

1.42 kg

PSU power

90 W

Operating system (Version)

Windows® 11 Pro

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015588 HP Mini PC 600 G9 Intel® Core™ i5 i5-13500T 8 GB RAM 256 GB SSD Intel UHD graphics 770 Win 11 Pro 936M6EA#ABD

Description

Ready for the hybrid world of work
The HP Elite Mini 600 desktop PC delivers the performance you need for your work, yet is so small that you can take it home and back to the office. With powerful Intel® processor, DDR5 memory and intelligent deployment options, this is the right PC for desktop users who need flexibility at work.

This text is machine translated.

Features

  • Intel® Core™ i5 processor family
  • Processor i5-13500T
  • Storage capacity: 8 GB
  • Internal memory type DDR5 SDRAM
  • Storage frequency 4800 MHz
  • Total storage capacity 256 GB
  • Storage media SSD
  • Intel UHD graphics 770 on-board graphics adapter model
  • Wi-Fi
  • Installed operating system: Windows 11 Pro
  • Power supply 90 W
  • Housing type:Mini Tower
  • Product type: PC
  • Weight: 1.42 kg
  • Product color: Black
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.